Part Details for CMF6024K300FKEK by Vishay Dale
Overview of CMF6024K300FKEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6024K300FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF6024K300FKEK-ND
|
DigiKey | RES 24.3K OHM 1W 1% AXIAL Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3197 | Buy Now |
Part Details for CMF6024K300FKEK
CMF6024K300FKEK CAD Models
CMF6024K300FKEK Part Data Attributes
|
CMF6024K300FKEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF6024K300FKEK
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6024K300FKEK
This table gives cross-reference parts and alternative options found for CMF6024K300FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6024K300FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF6024K300FKR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 24300ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF6024K300FKEK vs CMF6024K300FKR6 |
CMF6024K300FKR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF6024K300FKEK vs CMF6024K300FKR6 |
CMF6024K300FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 24300ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF6024K300FKEK vs CMF6024K300FKEB |
CMF6024K300FKEK88 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 24300ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF6024K300FKEK vs CMF6024K300FKEK88 |
CMF6024K300FKEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF6024K300FKEK vs CMF6024K300FKEB |
CMF6024K300FKEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 24300ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF6024K300FKEK vs CMF6024K300FKEK |
CMF6024K300FKBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF6024K300FKEK vs CMF6024K300FKBF |