-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4571
|
Newark | Res, 1M, 1W, Axial, Metal Film Rohs Compliant: Yes |Vishay CMF601M0000BHEA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1750 |
|
$0.6170 / $1.0800 | Buy Now |
DISTI #
CMF601M0000BHEA
|
Avnet Americas | RES MTLFLM CMF-60 1M OHM 0.1% T-2 EA E3 AXL TH - Tape and Reel (Alt: CMF601M0000BHEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.2889 / $0.5454 | Buy Now |
DISTI #
71-CMF601M0000BHEA
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 1Mohms .1% RoHS: Compliant | 0 |
|
$0.4260 / $1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4240 | Buy Now |
DISTI #
CMF601M0000BHEA
|
TTI | Metal Film Resistors - Through Hole 1W 1Mohms .1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3330 | Buy Now |
DISTI #
CMF601M0000BHEA
|
Avnet Asia | RES MTLFLM CMF-60 1M OHM 0.1% T-2 EA E3 AXL TH (Alt: CMF601M0000BHEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 52 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF601M0000BHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF601M0000BHEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CMF601M0000BHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF601M0000BHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF601M0000BHR6 | Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF601M0000BHEA vs CMF601M0000BHR6 |