-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T1245
|
Newark | Cmf-60 1K 1% T-1 Eb E3 |Vishay CMF601K0000FKEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 / $0.2420 | Buy Now |
DISTI #
CMF601K0000FKEB
|
Avnet Americas | CMF-60 1K 1% T-1 EB e3 - Tape and Reel (Alt: CMF601K0000FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 | Buy Now |
DISTI #
71-CMF601K0000FKEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 1Kohms 1% RoHS: Compliant | 3009 |
|
$0.1330 / $0.6300 | Buy Now |
DISTI #
V79:2366_27029700
|
Arrow Electronics | Res Metal Film 1K Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 4003 |
|
$0.1714 | Buy Now |
DISTI #
66334793
|
Verical | Res Metal Film 1K Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2123 | Americas - 4003 |
|
$0.1714 | Buy Now |
|
Bristol Electronics | 1015 |
|
RFQ | ||
DISTI #
CMF601K0000FKEB
|
TTI | Metal Film Resistors - Through Hole 1W 1Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1140 / $0.1490 | Buy Now |
DISTI #
CMF601K0000FKEB
|
Avnet Abacus | CMF-60 1K 1% T-1 EB e3 (Alt: CMF601K0000FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 49 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CMF601K0000FKEB
|
Avnet Asia | CMF-60 1K 1% T-1 EB e3 (Alt: CMF601K0000FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF601K0000FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF601K0000FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CMF601K0000FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF601K0000FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF601K0000FKBF | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF601K0000FKEB vs CMF601K0000FKBF |
CMF601K0000FKBF | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF601K0000FKEB vs CMF601K0000FKBF |
CMF601K0000FKRE | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF601K0000FKEB vs CMF601K0000FKRE |
CMF601K0000FKR6 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF601K0000FKEB vs CMF601K0000FKR6 |
CMF601K0000FKRE70 | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF601K0000FKEB vs CMF601K0000FKRE70 |
CMF601K0000FKEA | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF601K0000FKEB vs CMF601K0000FKEA |
CMF601K0000FKEB | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF601K0000FKEB vs CMF601K0000FKEB |
CMF-601001FT-1RE6 | Res,Axial,Metal Film,1K Ohms,500WV,1% +/-Tol,100ppm TC | Vishay Intertechnologies | CMF601K0000FKEB vs CMF-601001FT-1RE6 |
CMF601K0000FKEA | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF601K0000FKEB vs CMF601K0000FKEA |
CMF601K0000FKBF70 | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF601K0000FKEB vs CMF601K0000FKBF70 |