Part Details for CMF6019K100FNEA by Vishay Intertechnologies
Overview of CMF6019K100FNEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6019K100FNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF6019K100FNEA
|
Avnet Americas | CMF-60 19.1K 1% T-00 EA e3 - Tape and Reel (Alt: CMF6019K100FNEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1058 / $0.1692 | Buy Now |
DISTI #
71-CMF6019K100FNEA
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-60 19.1K 1% T-00 EA e3 RoHS: Compliant | 0 |
|
$0.1140 / $0.6400 | Order Now |
Part Details for CMF6019K100FNEA
CMF6019K100FNEA CAD Models
CMF6019K100FNEA Part Data Attributes
|
CMF6019K100FNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF6019K100FNEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 19100ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6019K100FNEA
This table gives cross-reference parts and alternative options found for CMF6019K100FNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6019K100FNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-601912FT-00EB | Fixed Resistor, Metal Film, 1W, 19100ohm, 500V, 1% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF6019K100FNEA vs CMF-601912FT-00EB |
CMF6019K100FNEA | RESISTOR, METAL FILM, 1 W, 1 %, 200 ppm, 19100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6019K100FNEA vs CMF6019K100FNEA |