Part Details for CMF6013K000FHBF by Vishay Dale
Overview of CMF6013K000FHBF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6013K000FHBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF6013K000FHBF-ND
|
DigiKey | RES 13K OHM 1W 1% AXIAL Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3197 | Buy Now |
Part Details for CMF6013K000FHBF
CMF6013K000FHBF CAD Models
CMF6013K000FHBF Part Data Attributes
|
CMF6013K000FHBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF6013K000FHBF
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6013K000FHBF
This table gives cross-reference parts and alternative options found for CMF6013K000FHBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6013K000FHBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6013K000FHEK | Fixed Resistor, Metal Film, 1W, 13000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6013K000FHBF vs CMF6013K000FHEK |
CMF6013K000FHEK | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6013K000FHBF vs CMF6013K000FHEK |
CMF6013K000FHEB | Fixed Resistor, Metal Film, 1W, 13000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6013K000FHBF vs CMF6013K000FHEB |
CMF6013K000FHR6 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF6013K000FHBF vs CMF6013K000FHR6 |
CMF6013K000FHBF | Fixed Resistor, Metal Film, 1W, 13000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6013K000FHBF vs CMF6013K000FHBF |
CMF6013K000FHEA | Fixed Resistor, Metal Film, 1W, 13000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6013K000FHBF vs CMF6013K000FHEA |
CMF6013K000FHEB | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6013K000FHBF vs CMF6013K000FHEB |
CMF6013K000FHR6 | Fixed Resistor, Metal Film, 1W, 13000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6013K000FHBF vs CMF6013K000FHR6 |
CMF6013K000FHEA | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6013K000FHBF vs CMF6013K000FHEA |