Part Details for CMF55R12000GNBF by Vishay Dale
Overview of CMF55R12000GNBF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55R12000GNBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF55R12000GNBF-ND
|
DigiKey | RES 0.12 OHM 1/2W 2% AXIAL Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0662 | Buy Now |
Part Details for CMF55R12000GNBF
CMF55R12000GNBF CAD Models
CMF55R12000GNBF Part Data Attributes
|
CMF55R12000GNBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF55R12000GNBF
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 0.12 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF55R12000GNBF
This table gives cross-reference parts and alternative options found for CMF55R12000GNBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55R12000GNBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55R12000GNEB | Fixed Resistor, Metal Film, 0.5W, 0.12ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55R12000GNBF vs CMF55R12000GNEB |
CMF55R12000GNR688 | Fixed Resistor, Metal Film, 0.5W, 0.12ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF55R12000GNBF vs CMF55R12000GNR688 |
CMF55R12000GNR6 | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 0.12 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55R12000GNBF vs CMF55R12000GNR6 |
CMF55R12000GNR6 | Fixed Resistor, Metal Film, 0.5W, 0.12ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55R12000GNBF vs CMF55R12000GNR6 |
CMF55R12000GNEK | Fixed Resistor, Metal Film, 0.5W, 0.12ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55R12000GNBF vs CMF55R12000GNEK |