Part Details for CMF55953R00FHEB by Vishay Intertechnologies
Overview of CMF55953R00FHEB by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55953R00FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69P2418
|
Newark | Cmf-55 953 1% T-2 Eb E3 |Vishay CMF55953R00FHEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1580 | Buy Now |
DISTI #
CMF55953R00FHEB
|
Avnet Americas | CMF-55 953 1% T-2 EB e3 - Tape and Reel (Alt: CMF55953R00FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1700 | Buy Now |
DISTI #
71-CMF55953R00FHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 953ohm 1% 50ppm RoHS: Compliant | 5277 |
|
$0.1370 / $0.3400 | Buy Now |
DISTI #
V72:2272_10387537
|
Arrow Electronics | Res Metal Film 953 Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1714 Container: Cut Strips | Americas - 582 |
|
$0.0152 / $0.0544 | Buy Now |
DISTI #
25795187
|
Verical | Res Metal Film 953 Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 388 Package Multiple: 1 Date Code: 1714 | Americas - 582 |
|
$0.0152 / $0.0185 | Buy Now |
DISTI #
CMF55953R00FHEB
|
TTI | Metal Film Resistors - Through Hole 1/2watt 953ohm 1% 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1580 | Buy Now |
DISTI #
C1S803605013231
|
Chip1Stop | Res Metal Film 953 Ohm 1% 0.5W(1/2W) ±50ppm/℃ Epoxy AXL T/R RoHS: Compliant pbFree: Yes | 582 |
|
$0.0152 / $0.0310 | Buy Now |
Part Details for CMF55953R00FHEB
CMF55953R00FHEB CAD Models
CMF55953R00FHEB Part Data Attributes
|
CMF55953R00FHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55953R00FHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 953ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55953R00FHEB
This table gives cross-reference parts and alternative options found for CMF55953R00FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55953R00FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55953R00FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 953 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55953R00FHEB vs CMF55953R00FHEB |
CMF-559530FT-2EA | Fixed Resistor, Metal Film, 0.5W, 953ohm, 250V, 1% +/-Tol, 50ppm/Cel | Vishay Intertechnologies | CMF55953R00FHEB vs CMF-559530FT-2EA |
CMF55953R00FHBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 953 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55953R00FHEB vs CMF55953R00FHBF |
CMF55953R00FHEK | Fixed Resistor, Metal Film, 0.5W, 953ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55953R00FHEB vs CMF55953R00FHEK |