Part Details for CMF5583K500BHRE by Vishay Intertechnologies
Overview of CMF5583K500BHRE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5583K500BHRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5583K500BHRE
|
Avnet Americas | CMF-55 83.5K .1% T-2 R36 - Tape and Reel (Alt: CMF5583K500BHRE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2799 / $0.3356 | Buy Now |
Part Details for CMF5583K500BHRE
CMF5583K500BHRE CAD Models
CMF5583K500BHRE Part Data Attributes
|
CMF5583K500BHRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5583K500BHRE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 83500ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 83500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5583K500BHRE
This table gives cross-reference parts and alternative options found for CMF5583K500BHRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5583K500BHRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5583K500BHEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 83500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5583K500BHRE vs CMF5583K500BHEB |
CMF5583K500BHEA | Fixed Resistor, Metal Film, 0.5W, 83500ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5583K500BHRE vs CMF5583K500BHEA |
CMF5583K500BHEK | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 83500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5583K500BHRE vs CMF5583K500BHEK |
CMF5583K500BHEA | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 83500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5583K500BHRE vs CMF5583K500BHEA |
CMF5583K500BHEB | Fixed Resistor, Metal Film, 0.5W, 83500ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5583K500BHRE vs CMF5583K500BHEB |
CMF5583K500BHRE | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 83500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5583K500BHRE vs CMF5583K500BHRE |
CMF5583K500BHEK | Fixed Resistor, Metal Film, 0.5W, 83500ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5583K500BHRE vs CMF5583K500BHEK |