Part Details for CMF5576K800BEEB by Vishay Dale
Overview of CMF5576K800BEEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5576K800BEEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF76.8KHBCT-ND
|
DigiKey | RES 76.8K OHM 1/2W 0.1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
156 In Stock |
|
$0.4417 / $0.9700 | Buy Now |
Part Details for CMF5576K800BEEB
CMF5576K800BEEB CAD Models
CMF5576K800BEEB Part Data Attributes
|
CMF5576K800BEEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF5576K800BEEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 76800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5576K800BEEB
This table gives cross-reference parts and alternative options found for CMF5576K800BEEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5576K800BEEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF5576K800BEEA70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 76800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF5576K800BEEB vs CMF5576K800BEEA70 |
CMF5576K800BEEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 76800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5576K800BEEB vs CMF5576K800BEEB |
CMF5576K800BEEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 76800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5576K800BEEB vs CMF5576K800BEEK |
CMF5576K800BERE70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 76800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5576K800BEEB vs CMF5576K800BERE70 |
CMF5576K800BEEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 76800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF5576K800BEEB vs CMF5576K800BEEK |
CMF5576K800BEEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 76800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF5576K800BEEB vs CMF5576K800BEEA |
CMF5576K800BERE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 76800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5576K800BEEB vs CMF5576K800BERE |
CMF5576K800BEEB70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 76800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF5576K800BEEB vs CMF5576K800BEEB70 |
CMF5576K800BEEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 76800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5576K800BEEB vs CMF5576K800BEEA |
CMF-557682BT-9B14 | Vishay Intertechnologies | Check for Price | Res,Axial,Metal Film,76.8K Ohms,250WV,.1% +/-Tol,25ppm TC | CMF5576K800BEEB vs CMF-557682BT-9B14 |