Part Details for CMF556K6500FKRE by Vishay Intertechnologies
Overview of CMF556K6500FKRE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF556K6500FKRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C6835
|
Newark | Resistor, metal Film,6.65Kohms,250Wv,1+/-% Tol,-100,100Ppm-Tc |Vishay CMF556K6500FKRE RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1370 | Buy Now |
DISTI #
CMF556K6500FKRE
|
Avnet Americas | CMF-55 6.65K 1% T-1 R36 - Tape and Reel (Alt: CMF556K6500FKRE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 | Buy Now |
Part Details for CMF556K6500FKRE
CMF556K6500FKRE CAD Models
CMF556K6500FKRE Part Data Attributes
|
CMF556K6500FKRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF556K6500FKRE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 6650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF556K6500FKRE
This table gives cross-reference parts and alternative options found for CMF556K6500FKRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF556K6500FKRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF556K6500FKEK | Fixed Resistor, Metal Film, 0.5W, 6650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF556K6500FKRE vs CMF556K6500FKEK |
CMF556K6500FKEB | Fixed Resistor, Metal Film, 0.5W, 6650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF556K6500FKRE vs CMF556K6500FKEB |
CMF556K6500FKR670 | Fixed Resistor, Metal Film, 0.5W, 6650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF556K6500FKRE vs CMF556K6500FKR670 |
CMF556K6500FKR6 | Fixed Resistor, Metal Film, 0.5W, 6650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF556K6500FKRE vs CMF556K6500FKR6 |
CMF556K6500FKEB70 | Fixed Resistor, Metal Film, 0.5W, 6650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF556K6500FKRE vs CMF556K6500FKEB70 |
CMF556K6500FKEA | Fixed Resistor, Metal Film, 0.5W, 6650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF556K6500FKRE vs CMF556K6500FKEA |
CMF556K6500FKBF | Fixed Resistor, Metal Film, 0.5W, 6650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF556K6500FKRE vs CMF556K6500FKBF |