Part Details for CMF556K6500BEEK by Vishay Intertechnologies
Overview of CMF556K6500BEEK by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF556K6500BEEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF556K6500BEEK
|
Avnet Americas | CMF-55 6.65K .1% T-9 EK e3 - Bulk (Alt: CMF556K6500BEEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71-CMF556K6500BEEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 6.65Kohm .1% RoHS: Compliant | 2432 |
|
$0.6190 / $0.7300 | Buy Now |
DISTI #
V36:1790_10398324
|
Arrow Electronics | Res Metal Film 6.65K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Epoxy AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2330 | Americas - 4420 |
|
$0.3307 / $0.3493 | Buy Now |
DISTI #
69278811
|
Verical | Res Metal Film 6.65K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Epoxy AXL Bulk RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2330 | Americas - 4420 |
|
$0.3307 / $0.3474 | Buy Now |
DISTI #
CMF556K6500BEEK
|
TTI | Metal Film Resistors - Through Hole 1/2watt 6.65Kohm .1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.4800 / $2.8900 | Buy Now |
Part Details for CMF556K6500BEEK
CMF556K6500BEEK CAD Models
CMF556K6500BEEK Part Data Attributes
|
CMF556K6500BEEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF556K6500BEEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 6650ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF556K6500BEEK
This table gives cross-reference parts and alternative options found for CMF556K6500BEEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF556K6500BEEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF556K6500BEEK88 | Fixed Resistor, Metal Film, 0.5W, 6650ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF556K6500BEEK vs CMF556K6500BEEK88 |
CMF-556651BT-9R36 | Fixed Resistor, Metal Film, 0.5W, 6650ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | Vishay Intertechnologies | CMF556K6500BEEK vs CMF-556651BT-9R36 |
CMF556K6500BEBF | Fixed Resistor, Metal Film, 0.5W, 6650ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF556K6500BEEK vs CMF556K6500BEBF |
CMF556K6500BER6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 6650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF556K6500BEEK vs CMF556K6500BER6 |
CMF556K6500BER6 | Fixed Resistor, Metal Film, 0.5W, 6650ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF556K6500BEEK vs CMF556K6500BER6 |
CMF556K6500BEEA | Fixed Resistor, Metal Film, 0.5W, 6650ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF556K6500BEEK vs CMF556K6500BEEA |
CMF556K6500BEBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 6650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF556K6500BEEK vs CMF556K6500BEBF |
CMF556K6500BEEK | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 6650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF556K6500BEEK vs CMF556K6500BEEK |
CMF556K6500BEEA | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 6650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF556K6500BEEK vs CMF556K6500BEEA |