There are no models available for this part yet.
Overview of CMF556K0400FHEK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF556K0400FHEK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76K0359
|
Newark | Resistor, metal Film,6.04Kohms,250Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay CMF556K0400FHEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1700 | Buy Now | |
DISTI #
CMF556K0400FHEK
|
Avnet Americas | CMF-55 6.04K 1% T-2 EK e3 - Bulk (Alt: CMF556K0400FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0851 / $3.3957 | Buy Now | |
DISTI #
71-CMF556K0400FHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 6.04Kohms 1% RoHS: Compliant | 4124 |
|
$0.1590 / $0.5500 | Buy Now | |
DISTI #
V99:2348_10387369
|
Arrow Electronics | Res Metal Film 6.04K Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1713 | Americas - 43 |
|
$0.5025 | Buy Now | |
DISTI #
25941619
|
Verical | Res Metal Film 6.04K Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1713 | Americas - 43 |
|
$0.5025 | Buy Now | |
DISTI #
CMF556K0400FHEK
|
TTI | Metal Film Resistors - Through Hole 1/2W 6.04Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.1590 / $0.1770 | Buy Now | |
DISTI #
C1S803605401409
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 43 |
|
$0.5025 | Buy Now |
CAD Models for CMF556K0400FHEK by Vishay Intertechnologies
Part Data Attributes for CMF556K0400FHEK by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6040 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF556K0400FHEK
This table gives cross-reference parts and alternative options found for CMF556K0400FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF556K0400FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF556K0400FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF556K0400FHEK vs CMF556K0400FHEB |
CMF556K0400FHEK88 | Fixed Resistor, Metal Film, 0.5W, 6040ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF556K0400FHEK vs CMF556K0400FHEK88 |
CMF556K0400FHEA70 | Fixed Resistor, Metal Film, 0.5W, 6040ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF556K0400FHEK vs CMF556K0400FHEA70 |
CMF556K0400FHEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF556K0400FHEK vs CMF556K0400FHEA |
CMF556K0400FHR6 | Fixed Resistor, Metal Film, 0.5W, 6040ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF556K0400FHEK vs CMF556K0400FHR6 |
CMF556K0400FHR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF556K0400FHEK vs CMF556K0400FHR6 |
CMF556K0400FHEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF556K0400FHEK vs CMF556K0400FHEK |
CMF556K0400FHRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF556K0400FHEK vs CMF556K0400FHRE |
CMF556K0400FHEA | Fixed Resistor, Metal Film, 0.5W, 6040ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF556K0400FHEK vs CMF556K0400FHEA |
CMF-556041FT-2EB | Fixed Resistor, Metal Film, 0.5W, 6040ohm, 250V, 1% +/-Tol, 50ppm/Cel | Vishay Intertechnologies | CMF556K0400FHEK vs CMF-556041FT-2EB |