Part Details for CMF55604K00FKEK by Vishay Dale
Overview of CMF55604K00FKEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55604K00FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF55604K00FKEK-ND
|
DigiKey | RES 604K OHM 1/2W 1% AXIAL Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Limited Supply - Call |
|
$3.3197 | Buy Now |
Part Details for CMF55604K00FKEK
CMF55604K00FKEK CAD Models
CMF55604K00FKEK Part Data Attributes
|
CMF55604K00FKEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF55604K00FKEK
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 604000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55604K00FKEK
This table gives cross-reference parts and alternative options found for CMF55604K00FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55604K00FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55604K00FKEB70 | Fixed Resistor, Metal Film, 0.5W, 604000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55604K00FKEK vs CMF55604K00FKEB70 |
CMF55604K00FKR670 | Fixed Resistor, Metal Film, 0.5W, 604000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55604K00FKEK vs CMF55604K00FKR670 |
CMF55604K00FKBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 604000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55604K00FKEK vs CMF55604K00FKBF |
CMF55604K00FKBF88 | Fixed Resistor, Metal Film, 0.5W, 604000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55604K00FKEK vs CMF55604K00FKBF88 |
CMF55604K00FKEK | Fixed Resistor, Metal Film, 0.5W, 604000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55604K00FKEK vs CMF55604K00FKEK |
CMF55604K00FKRE70 | Fixed Resistor, Metal Film, 0.5W, 604000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55604K00FKEK vs CMF55604K00FKRE70 |
CMF55604K00FKEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 604000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55604K00FKEK vs CMF55604K00FKEA |
CMF55604K00FKBF | Fixed Resistor, Metal Film, 0.5W, 604000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55604K00FKEK vs CMF55604K00FKBF |
CMF55604K00FKEB | Fixed Resistor, Metal Film, 0.5W, 604000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55604K00FKEK vs CMF55604K00FKEB |
CMF55604K00FKEA70 | Fixed Resistor, Metal Film, 0.5W, 604000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55604K00FKEK vs CMF55604K00FKEA70 |