Part Details for CMF555R2300FKEA70 by Vishay Intertechnologies
Overview of CMF555R2300FKEA70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF555R2300FKEA70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P9105
|
Newark | Cmf-55-70 5.23 1% T-1 Ea E3 |Vishay CMF555R2300FKEA70 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 / $0.4610 | Buy Now |
DISTI #
CMF555R2300FKEA70
|
Avnet Americas | CMF-55-70 5.23 1% T-1 EA e3 - Tape and Reel (Alt: CMF555R2300FKEA70) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4175 / $0.4709 | Buy Now |
Part Details for CMF555R2300FKEA70
CMF555R2300FKEA70 CAD Models
CMF555R2300FKEA70 Part Data Attributes
|
CMF555R2300FKEA70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF555R2300FKEA70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 5.23ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF555R2300FKEA70
This table gives cross-reference parts and alternative options found for CMF555R2300FKEA70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF555R2300FKEA70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF555R2300FKEK | Fixed Resistor, Metal Film, 0.5W, 5.23ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555R2300FKEA70 vs CMF555R2300FKEK |
CMF555R2300FKRE70 | Fixed Resistor, Metal Film, 0.5W, 5.23ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555R2300FKEA70 vs CMF555R2300FKRE70 |
CMF555R2300FKR670 | Fixed Resistor, Metal Film, 0.5W, 5.23ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555R2300FKEA70 vs CMF555R2300FKR670 |
CMF555R2300FKR6 | Fixed Resistor, Metal Film, 0.5W, 5.23ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555R2300FKEA70 vs CMF555R2300FKR6 |