Part Details for CMF555M6000JNEB by Vishay Dale
Overview of CMF555M6000JNEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF555M6000JNEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF555M6000JNEB-ND
|
DigiKey | RES 5.6M OHM 1/2W 5% AXIAL Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3466 | Buy Now |
Part Details for CMF555M6000JNEB
CMF555M6000JNEB CAD Models
CMF555M6000JNEB Part Data Attributes
|
CMF555M6000JNEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF555M6000JNEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 5600000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.6 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF555M6000JNEB
This table gives cross-reference parts and alternative options found for CMF555M6000JNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF555M6000JNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF555M6000JNR6 | Fixed Resistor, Metal Film, 0.5W, 5600000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555M6000JNEB vs CMF555M6000JNR6 |
CMF555M6000JNBF | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 5600000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF555M6000JNEB vs CMF555M6000JNBF |
CMF555M6000JNEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 5600000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF555M6000JNEB vs CMF555M6000JNEA |
CMF555M6000JNRE | Fixed Resistor, Metal Film, 0.5W, 5600000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555M6000JNEB vs CMF555M6000JNRE |
CMF555M6000JNEB | Fixed Resistor, Metal Film, 0.5W, 5600000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555M6000JNEB vs CMF555M6000JNEB |
CMF555M6000JNEA | Fixed Resistor, Metal Film, 0.5W, 5600000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555M6000JNEB vs CMF555M6000JNEA |
CMF555M6000JNR6 | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 5600000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF555M6000JNEB vs CMF555M6000JNR6 |
CMF555M6000JNRE | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 5600000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF555M6000JNEB vs CMF555M6000JNRE |