Part Details for CMF555K9700BHBF by Vishay Intertechnologies
Overview of CMF555K9700BHBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF555K9700BHBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF555K9700BHBF
|
Avnet Americas | CMF-55 5.97K .1% T-2 B14 - Bulk (Alt: CMF555K9700BHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6928 | Buy Now |
DISTI #
71-CMF555K9700BHBF
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-55 5.97K .1% T-2 B14 | 0 |
|
$3.9600 | Order Now |
Part Details for CMF555K9700BHBF
CMF555K9700BHBF CAD Models
CMF555K9700BHBF Part Data Attributes
|
CMF555K9700BHBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF555K9700BHBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 5970ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5970 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF555K9700BHBF
This table gives cross-reference parts and alternative options found for CMF555K9700BHBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF555K9700BHBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF555K9700BHEB | Fixed Resistor, Metal Film, 0.5W, 5970ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K9700BHBF vs CMF555K9700BHEB |
CMF555K9700BHEK | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 5970 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF555K9700BHBF vs CMF555K9700BHEK |
CMF555K9700BHR6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 5970 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF555K9700BHBF vs CMF555K9700BHR6 |
CMF555K9700BHBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 5970 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF555K9700BHBF vs CMF555K9700BHBF |
CMF555K9700BHEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 5970 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF555K9700BHBF vs CMF555K9700BHEB |
CMF555K9700BHR6 | Fixed Resistor, Metal Film, 0.5W, 5970ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K9700BHBF vs CMF555K9700BHR6 |
CMF555K9700BHEK | Fixed Resistor, Metal Film, 0.5W, 5970ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K9700BHBF vs CMF555K9700BHEK |