Part Details for CMF555K6200DHR6 by Vishay Dale
Overview of CMF555K6200DHR6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF555K6200DHR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF555K6200DHR6-ND
|
DigiKey | RES 5.62K OHM 1/2W .5% AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2611 | Buy Now |
Part Details for CMF555K6200DHR6
CMF555K6200DHR6 CAD Models
CMF555K6200DHR6 Part Data Attributes
|
CMF555K6200DHR6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF555K6200DHR6
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 5620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF555K6200DHR6
This table gives cross-reference parts and alternative options found for CMF555K6200DHR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF555K6200DHR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF555K6200DHEK | Fixed Resistor, Metal Film, 0.5W, 5620ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K6200DHR6 vs CMF555K6200DHEK |
CMF555K6200DHEB | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 5620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF555K6200DHR6 vs CMF555K6200DHEB |
CMF555K6200DHEA | Fixed Resistor, Metal Film, 0.5W, 5620ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K6200DHR6 vs CMF555K6200DHEA |
CMF555K6200DHEA | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 5620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF555K6200DHR6 vs CMF555K6200DHEA |
CMF555K6200DHRE | Fixed Resistor, Metal Film, 0.5W, 5620ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K6200DHR6 vs CMF555K6200DHRE |
CMF555K6200DHRE | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 5620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF555K6200DHR6 vs CMF555K6200DHRE |
CMF555K6200DHBF | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 5620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF555K6200DHR6 vs CMF555K6200DHBF |
CMF555K6200DHR6 | Fixed Resistor, Metal Film, 0.5W, 5620ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K6200DHR6 vs CMF555K6200DHR6 |
CMF555K6200DHEB | Fixed Resistor, Metal Film, 0.5W, 5620ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K6200DHR6 vs CMF555K6200DHEB |