Part Details for CMF555K3600FKR670 by Vishay Intertechnologies
Overview of CMF555K3600FKR670 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF555K3600FKR670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P8823
|
Newark | Cmf-55-70 5.36K 1% T-1 Re6 |Vishay CMF555K3600FKR670 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.2270 | Buy Now |
DISTI #
CMF555K3600FKR670
|
Avnet Americas | CMF-55-70 5.36K 1% T-1 RE6 - Tape and Reel (Alt: CMF555K3600FKR670) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1523 | Buy Now |
Part Details for CMF555K3600FKR670
CMF555K3600FKR670 CAD Models
CMF555K3600FKR670 Part Data Attributes
|
CMF555K3600FKR670
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF555K3600FKR670
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 5360ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 8 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF555K3600FKR670
This table gives cross-reference parts and alternative options found for CMF555K3600FKR670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF555K3600FKR670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF555K3600FKEA | Fixed Resistor, Metal Film, 0.5W, 5360ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K3600FKR670 vs CMF555K3600FKEA |
CMF555K3600FKRE70 | Fixed Resistor, Metal Film, 0.5W, 5360ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K3600FKR670 vs CMF555K3600FKRE70 |
CMF555K3600FKEB70 | Fixed Resistor, Metal Film, 0.5W, 5360ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF555K3600FKR670 vs CMF555K3600FKEB70 |
CMF555K3600FKR6 | Fixed Resistor, Metal Film, 0.5W, 5360ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K3600FKR670 vs CMF555K3600FKR6 |
CMF555K3600FKEA70 | Fixed Resistor, Metal Film, 0.5W, 5360ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF555K3600FKR670 vs CMF555K3600FKEA70 |
CMF555K3600FKBF | Fixed Resistor, Metal Film, 0.5W, 5360ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K3600FKR670 vs CMF555K3600FKBF |
CMF555K3600FKRE | Fixed Resistor, Metal Film, 0.5W, 5360ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K3600FKR670 vs CMF555K3600FKRE |
CMF555K3600FKEB | Fixed Resistor, Metal Film, 0.5W, 5360ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K3600FKR670 vs CMF555K3600FKEB |