Part Details for CMF555K2300FKEB by Vishay Intertechnologies
Overview of CMF555K2300FKEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF555K2300FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P6869
|
Newark | Cmf-55 5.23K 1% T-1 Eb E3 |Vishay CMF555K2300FKEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1350 | Buy Now |
DISTI #
CMF555K2300FKEB
|
Avnet Americas | CMF-55 5.23K 1% T-1 EB e3 - Tape and Reel (Alt: CMF555K2300FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0716 / $0.1681 | Buy Now |
DISTI #
71-CMF555K2300FKEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 5.23Kohms 1% RoHS: Compliant | 5605 |
|
$0.0800 / $0.5900 | Buy Now |
Part Details for CMF555K2300FKEB
CMF555K2300FKEB CAD Models
CMF555K2300FKEB Part Data Attributes
|
CMF555K2300FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF555K2300FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 5230ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF555K2300FKEB
This table gives cross-reference parts and alternative options found for CMF555K2300FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF555K2300FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF555K2300FKR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 5230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF555K2300FKEB vs CMF555K2300FKR6 |
CMF555K2300FKEK | Fixed Resistor, Metal Film, 0.5W, 5230ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K2300FKEB vs CMF555K2300FKEK |
CMF555K2300FKEA | Fixed Resistor, Metal Film, 0.5W, 5230ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K2300FKEB vs CMF555K2300FKEA |
CMF555K2300FKBF | Fixed Resistor, Metal Film, 0.5W, 5230ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K2300FKEB vs CMF555K2300FKBF |
CMF555K2300FKEA70 | Fixed Resistor, Metal Film, 0.5W, 5230ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF555K2300FKEB vs CMF555K2300FKEA70 |
CMF555K2300FKRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 5230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF555K2300FKEB vs CMF555K2300FKRE |
CMF555K2300FKEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 5230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF555K2300FKEB vs CMF555K2300FKEK |
CMF-555231FT-1B14 | Res,Axial,Metal Film,5.23K Ohms,250WV,1% +/-Tol,100ppm TC | Vishay Intertechnologies | CMF555K2300FKEB vs CMF-555231FT-1B14 |
CMF555K2300FKR6 | Fixed Resistor, Metal Film, 0.5W, 5230ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K2300FKEB vs CMF555K2300FKR6 |
CMF555K2300FKRE | Fixed Resistor, Metal Film, 0.5W, 5230ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K2300FKEB vs CMF555K2300FKRE |