Part Details for CMF554M7000JNEA by Vishay Intertechnologies
Overview of CMF554M7000JNEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF554M7000JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF554M7000JNEA
|
Avnet Americas | CMF-55 4.7M 5% T-00 EA e3 - Tape and Reel (Alt: CMF554M7000JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 / $0.2397 | Buy Now |
Part Details for CMF554M7000JNEA
CMF554M7000JNEA CAD Models
CMF554M7000JNEA Part Data Attributes
|
CMF554M7000JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF554M7000JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 4700000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF554M7000JNEA
This table gives cross-reference parts and alternative options found for CMF554M7000JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554M7000JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF074M7000JNEK | Fixed Resistor, Metal Film, 0.5W, 4700000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554M7000JNEA vs CMF074M7000JNEK |
CMF554M7000JNBF | Fixed Resistor, Metal Film, 0.5W, 4700000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M7000JNEA vs CMF554M7000JNBF |
CMF554M7000JNR6 | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 4700000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554M7000JNEA vs CMF554M7000JNR6 |
CMF554M7000JNR6 | Fixed Resistor, Metal Film, 0.5W, 4700000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M7000JNEA vs CMF554M7000JNR6 |
CMF074M7000JNBF | Fixed Resistor, Metal Film, 0.5W, 4700000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M7000JNEA vs CMF074M7000JNBF |
CMF554M7000JNEB | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 4700000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554M7000JNEA vs CMF554M7000JNEB |
CMF554M7000JNRE | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 4700000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554M7000JNEA vs CMF554M7000JNRE |
CMF554M7000JNEB | Fixed Resistor, Metal Film, 0.5W, 4700000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M7000JNEA vs CMF554M7000JNEB |