Part Details for CMF554M1200FHEB by Vishay Dale
Overview of CMF554M1200FHEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF554M1200FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF4.12MHFCT-ND
|
DigiKey | RES 4.12M OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3076 In Stock |
|
$0.8657 / $2.1900 | Buy Now |
Part Details for CMF554M1200FHEB
CMF554M1200FHEB CAD Models
CMF554M1200FHEB Part Data Attributes
|
CMF554M1200FHEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF554M1200FHEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4120000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF554M1200FHEB
This table gives cross-reference parts and alternative options found for CMF554M1200FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554M1200FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF554M1200FHEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4120000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554M1200FHEB vs CMF554M1200FHEK |
CMF554M1200FHR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4120000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554M1200FHEB vs CMF554M1200FHR6 |
CMF554M1200FHBF | Fixed Resistor, Metal Film, 0.5W, 4120000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M1200FHEB vs CMF554M1200FHBF |
CMF554M1200FHRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4120000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554M1200FHEB vs CMF554M1200FHRE |
CMF554M1200FHR6 | Fixed Resistor, Metal Film, 0.5W, 4120000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M1200FHEB vs CMF554M1200FHR6 |
CMF554M1200FHBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4120000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554M1200FHEB vs CMF554M1200FHBF |
CMF554M1200FHEB | Fixed Resistor, Metal Film, 0.5W, 4120000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M1200FHEB vs CMF554M1200FHEB |
CMF554M1200FHEK | Fixed Resistor, Metal Film, 0.5W, 4120000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M1200FHEB vs CMF554M1200FHEK |