Part Details for CMF554K4200CHBF by Vishay Dale
Overview of CMF554K4200CHBF by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF554K4200CHBF
CMF554K4200CHBF CAD Models
CMF554K4200CHBF Part Data Attributes
|
CMF554K4200CHBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF554K4200CHBF
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.25 %, 50 ppm, 4420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for CMF554K4200CHBF
This table gives cross-reference parts and alternative options found for CMF554K4200CHBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554K4200CHBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-554421CT-2R36 | Fixed Resistor, Metal Film, 0.5W, 4420ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, | Vishay Intertechnologies | CMF554K4200CHBF vs CMF-554421CT-2R36 |
CMF554K4200CHEK | RESISTOR, METAL FILM, 0.5 W, 0.25 %, 50 ppm, 4420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554K4200CHBF vs CMF554K4200CHEK |
CMF-554421CT-2RE6 | Res,Axial,Metal Film,4.42K Ohms,250WV,.25% +/-Tol,50ppm TC | Vishay Intertechnologies | CMF554K4200CHBF vs CMF-554421CT-2RE6 |
CMF554K4200CHEK | Fixed Resistor, Metal Film, 0.5W, 4420ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K4200CHBF vs CMF554K4200CHEK |
CMF554K4200CHBF | Fixed Resistor, Metal Film, 0.5W, 4420ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K4200CHBF vs CMF554K4200CHBF |