Part Details for CMF554K3200DHBF by Vishay Intertechnologies
Overview of CMF554K3200DHBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF554K3200DHBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF554K3200DHBF
|
Avnet Americas | CMF-55 4.32K .5% T-2 B14 - Bulk (Alt: CMF554K3200DHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3669 / $2.7918 | Buy Now |
DISTI #
71-CMF55-D-4.32K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 4.32Kohms 0.5% RoHS: Not Compliant | 0 |
|
$0.8900 / $1.1000 | Order Now |
Part Details for CMF554K3200DHBF
CMF554K3200DHBF CAD Models
CMF554K3200DHBF Part Data Attributes
|
CMF554K3200DHBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF554K3200DHBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 4320ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF554K3200DHBF
This table gives cross-reference parts and alternative options found for CMF554K3200DHBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554K3200DHBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF554K3200DHEB | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 4320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554K3200DHBF vs CMF554K3200DHEB |
CMF554K3200DHRE | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 4320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554K3200DHBF vs CMF554K3200DHRE |
CMF554K3200DHEK | Fixed Resistor, Metal Film, 0.5W, 4320ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K3200DHBF vs CMF554K3200DHEK |
CMF554K3200DHEK | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 4320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554K3200DHBF vs CMF554K3200DHEK |
CMF554K3200DHRE | Fixed Resistor, Metal Film, 0.5W, 4320ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K3200DHBF vs CMF554K3200DHRE |
CMF554K3200DHBF70 | Fixed Resistor, Metal Film, 0.5W, 4320ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K3200DHBF vs CMF554K3200DHBF70 |
CMF554K3200DHR6 | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 4320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554K3200DHBF vs CMF554K3200DHR6 |
CMF554K3200DHR6 | Fixed Resistor, Metal Film, 0.5W, 4320ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K3200DHBF vs CMF554K3200DHR6 |