Part Details for CMF55453R00FKEK by Vishay Intertechnologies
Overview of CMF55453R00FKEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55453R00FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P6797
|
Newark | Cmf-55 453 1% T-1 Ek E3 |Vishay CMF55453R00FKEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1450 | Buy Now |
DISTI #
CMF55453R00FKEK
|
Avnet Americas | CMF-55 453 1% T-1 EK e3 - Bulk (Alt: CMF55453R00FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0716 / $3.3957 | Buy Now |
DISTI #
CMF55453R00FKEK
|
TTI | Metal Film Resistors - Through Hole 453 OHM 1% 100PPM 1/2W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.1970 / $0.3880 | Buy Now |
Part Details for CMF55453R00FKEK
CMF55453R00FKEK CAD Models
CMF55453R00FKEK Part Data Attributes
|
CMF55453R00FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55453R00FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 453ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55453R00FKEK
This table gives cross-reference parts and alternative options found for CMF55453R00FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55453R00FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55453R00FKR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55453R00FKEK vs CMF55453R00FKR6 |
CMF55453R00FKEB70 | Fixed Resistor, Metal Film, 0.5W, 453ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55453R00FKEK vs CMF55453R00FKEB70 |
CMF55453R00FKBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55453R00FKEK vs CMF55453R00FKBF |
CMF55453R00FKEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55453R00FKEK vs CMF55453R00FKEB |
CMF55453R00FKR670 | Fixed Resistor, Metal Film, 0.5W, 453ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55453R00FKEK vs CMF55453R00FKR670 |
CMF55453R00FKEB | Fixed Resistor, Metal Film, 0.5W, 453ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55453R00FKEK vs CMF55453R00FKEB |
CMF55453R00FKBF | Fixed Resistor, Metal Film, 0.5W, 453ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55453R00FKEK vs CMF55453R00FKBF |
CMF55453R00FKRE70 | Fixed Resistor, Metal Film, 0.5W, 453ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55453R00FKEK vs CMF55453R00FKRE70 |
CMF55453R00FKRE | Fixed Resistor, Metal Film, 0.5W, 453ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55453R00FKEK vs CMF55453R00FKRE |
CMF55453R00FKEA | Fixed Resistor, Metal Film, 0.5W, 453ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55453R00FKEK vs CMF55453R00FKEA |