Part Details for CMF55430K00FKBF by Vishay Intertechnologies
Overview of CMF55430K00FKBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55430K00FKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C4932
|
Newark | Cmf55, 430 Kohm, +/- 1 Percent, 100 Ppm |Vishay CMF55430K00FKBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1580 | Buy Now |
DISTI #
CMF55430K00FKBF
|
Avnet Americas | CMF-55 430K 1% T-1 B14 - Bulk (Alt: CMF55430K00FKBF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1333 | Buy Now |