Part Details for CMF55402R00FKR6 by Vishay Intertechnologies
Overview of CMF55402R00FKR6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55402R00FKR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF55402R00FKR6
|
Avnet Americas | CMF-55 402 1% T-1 RE6 - Tape and Reel (Alt: CMF55402R00FKR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0811 / $0.1382 | Buy Now |
DISTI #
71-CMF55402R00FKR6
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 402ohms 1% RoHS: Not Compliant | 0 |
|
$0.1390 / $0.7000 | Order Now |
Part Details for CMF55402R00FKR6
CMF55402R00FKR6 CAD Models
CMF55402R00FKR6 Part Data Attributes
|
CMF55402R00FKR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55402R00FKR6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55402R00FKR6
This table gives cross-reference parts and alternative options found for CMF55402R00FKR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55402R00FKR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55402R00FKR670 | Fixed Resistor, Metal Film, 0.5W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55402R00FKR6 vs CMF55402R00FKR670 |
CMF55402R00FKRE | Fixed Resistor, Metal Film, 0.5W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55402R00FKR6 vs CMF55402R00FKRE |
CMF55402R00FKEB70 | Fixed Resistor, Metal Film, 0.5W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55402R00FKR6 vs CMF55402R00FKEB70 |
CMF55402R00FKEA70 | Fixed Resistor, Metal Film, 0.5W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55402R00FKR6 vs CMF55402R00FKEA70 |
CMF55402R00FKBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 402 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55402R00FKR6 vs CMF55402R00FKBF |
CMF55402R00FKBF | Fixed Resistor, Metal Film, 0.5W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55402R00FKR6 vs CMF55402R00FKBF |
CMF55402R00FKEA | Fixed Resistor, Metal Film, 0.5W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55402R00FKR6 vs CMF55402R00FKEA |
CMF55402R00FKEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 402 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55402R00FKR6 vs CMF55402R00FKEA |
CMF55402R00FKRE70 | Fixed Resistor, Metal Film, 0.5W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55402R00FKR6 vs CMF55402R00FKRE70 |
CMF55402R00FKEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 402 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55402R00FKR6 vs CMF55402R00FKEB |