Part Details for CMF553R9000FKEK by Vishay Intertechnologies
Overview of CMF553R9000FKEK by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF553R9000FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P5994
|
Newark | Cmf-55 3.9 1% T-1 Ek E3 |Vishay CMF553R9000FKEK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7870 / $0.8540 | Buy Now |
DISTI #
CMF553R9000FKEK
|
Avnet Americas | Resistor, 3.9 Ohm, ± 1%, 500 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: CMF553R9000FKEK) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5305 / $0.9570 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.7440 | Buy Now |
DISTI #
CMF553R9000FKEK
|
Avnet Abacus | Resistor, 3.9 Ohm, � 1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: CMF553R9000FKEK) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |