Part Details for CMF553K9000JNEA by Vishay Intertechnologies
Overview of CMF553K9000JNEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF553K9000JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF553K9000JNEA
|
Avnet Americas | CMF-55 3.9K 5% T-00 EA e3 - Tape and Reel (Alt: CMF553K9000JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1129 | Buy Now |
|
Future Electronics | CMF Series Ø 2.29 x 6.1 mm 0.5 W 3.9 kOhm ±5 % ±200ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.1090 / $0.1150 | Buy Now |
Part Details for CMF553K9000JNEA
CMF553K9000JNEA CAD Models
CMF553K9000JNEA Part Data Attributes
|
CMF553K9000JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF553K9000JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 3900ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF553K9000JNEA
This table gives cross-reference parts and alternative options found for CMF553K9000JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF553K9000JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF553K9000JNEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 3900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF553K9000JNEA vs CMF553K9000JNEA |
CMF073K9000JNR680 | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 250V, 5% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF553K9000JNEA vs CMF073K9000JNR680 |
CMF553K9000JNR6 | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 3900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF553K9000JNEA vs CMF553K9000JNR6 |
CMF073K9000JNEA80 | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF553K9000JNEA vs CMF073K9000JNEA80 |
CMF553K9000JNEB88 | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF553K9000JNEA vs CMF553K9000JNEB88 |
CMF073K9000JNEK | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF553K9000JNEA vs CMF073K9000JNEK |
CMF-073901JT-00EK | Res,Axial,Metal Film,3.9K Ohms,250WV,5% +/-Tol,200ppm TC | Vishay Intertechnologies | CMF553K9000JNEA vs CMF-073901JT-00EK |
CMF-553901JT-00EB | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 250V, 5% +/-Tol, 200ppm/Cel | Vishay Intertechnologies | CMF553K9000JNEA vs CMF-553901JT-00EB |