Part Details for CMF553K5700FEEA by Vishay Intertechnologies
Overview of CMF553K5700FEEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF553K5700FEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF553K5700FEEA
|
Avnet Americas | CMF-55 3.57K 1% T-9 EA e3 - Tape and Reel (Alt: CMF553K5700FEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1917 / $0.2298 | Buy Now |
Part Details for CMF553K5700FEEA
CMF553K5700FEEA CAD Models
CMF553K5700FEEA Part Data Attributes
|
CMF553K5700FEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF553K5700FEEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 3570ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF553K5700FEEA
This table gives cross-reference parts and alternative options found for CMF553K5700FEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF553K5700FEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF553K5700FEBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 3570 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF553K5700FEEA vs CMF553K5700FEBF |
CMF553K5700FER670 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF553K5700FEEA vs CMF553K5700FER670 |
CMF553K5700FEEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF553K5700FEEA vs CMF553K5700FEEB |
CMF553K5700FEEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 3570 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF553K5700FEEA vs CMF553K5700FEEB |
CMF553K5700FEBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF553K5700FEEA vs CMF553K5700FEBF |
CMF553K5700FEBF88 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF553K5700FEEA vs CMF553K5700FEBF88 |
CMF553K5700FEEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 3570 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF553K5700FEEA vs CMF553K5700FEEA |
CMF553K5700FEEK88 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF553K5700FEEA vs CMF553K5700FEEK88 |