Part Details for CMF553K3000FHR8 by Vishay Intertechnologies
Overview of CMF553K3000FHR8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF553K3000FHR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C2582
|
Newark | Cmf55, 3.3 Kohm, +/- 1 Percent, 50 Ppm |Vishay CMF553K3000FHR8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2630 | Buy Now |
DISTI #
CMF553K3000FHR8
|
Avnet Americas | CMF-55 3.3K 1% T-2 RE8 - Tape and Reel (Alt: CMF553K3000FHR8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1762 | Buy Now |