Part Details for CMF55392K00DHRE by Vishay Intertechnologies
Overview of CMF55392K00DHRE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55392K00DHRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF55392K00DHRE
|
Avnet Americas | CMF-55 392K .5% T-2 R36 - Tape and Reel (Alt: CMF55392K00DHRE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1564 / $0.1875 | Buy Now |
Part Details for CMF55392K00DHRE
CMF55392K00DHRE CAD Models
CMF55392K00DHRE Part Data Attributes
|
CMF55392K00DHRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55392K00DHRE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 392000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF55392K00DHRE
This table gives cross-reference parts and alternative options found for CMF55392K00DHRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55392K00DHRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55392K00DHBF | Fixed Resistor, Metal Film, 0.5W, 392000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55392K00DHRE vs CMF55392K00DHBF |
CMF55392K00DHRE | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 392000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55392K00DHRE vs CMF55392K00DHRE |
CMF55392K00DHEA | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 392000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55392K00DHRE vs CMF55392K00DHEA |
CMF55392K00DHEB | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 392000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55392K00DHRE vs CMF55392K00DHEB |
CMF55392K00DHEA | Fixed Resistor, Metal Film, 0.5W, 392000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55392K00DHRE vs CMF55392K00DHEA |
CMF55392K00DHR6 | Fixed Resistor, Metal Film, 0.5W, 392000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55392K00DHRE vs CMF55392K00DHR6 |
CMF55392K00DHEA88 | Fixed Resistor, Metal Film, 0.5W, 392000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55392K00DHRE vs CMF55392K00DHEA88 |
CMF55392K00DHR670 | Fixed Resistor, Metal Film, 0.5W, 392000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55392K00DHRE vs CMF55392K00DHR670 |
CMF55392K00DHBF | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 392000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55392K00DHRE vs CMF55392K00DHBF |