Part Details for CMF55383R00FKEB70 by Vishay Intertechnologies
Overview of CMF55383R00FKEB70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55383R00FKEB70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P7045
|
Newark | Cmf-55-70 383 1% T-1 Eb E3 |Vishay CMF55383R00FKEB70 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.2270 | Buy Now |
DISTI #
CMF55383R00FKEB70
|
Avnet Americas | CMF-55-70 383 1% T-1 EB e3 - Tape and Reel (Alt: CMF55383R00FKEB70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1523 | Buy Now |
Part Details for CMF55383R00FKEB70
CMF55383R00FKEB70 CAD Models
CMF55383R00FKEB70 Part Data Attributes
|
CMF55383R00FKEB70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55383R00FKEB70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 383ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 8 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55383R00FKEB70
This table gives cross-reference parts and alternative options found for CMF55383R00FKEB70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55383R00FKEB70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55383R00FKEA | Fixed Resistor, Metal Film, 0.5W, 383ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55383R00FKEB70 vs CMF55383R00FKEA |
CMF55383R00FKEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 383 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55383R00FKEB70 vs CMF55383R00FKEK |
CMF55383R00FKR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 383 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55383R00FKEB70 vs CMF55383R00FKR6 |
CMF55383R00FKRE70 | Fixed Resistor, Metal Film, 0.5W, 383ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55383R00FKEB70 vs CMF55383R00FKRE70 |
CMF55383R00FKR6 | Fixed Resistor, Metal Film, 0.5W, 383ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55383R00FKEB70 vs CMF55383R00FKR6 |
CMF55383R00FKRE | Fixed Resistor, Metal Film, 0.5W, 383ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55383R00FKEB70 vs CMF55383R00FKRE |
CMF55383R00FKRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 383 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55383R00FKEB70 vs CMF55383R00FKRE |
CMF55383R00FKEK | Fixed Resistor, Metal Film, 0.5W, 383ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55383R00FKEB70 vs CMF55383R00FKEK |
CMF55383R00FKEB | Fixed Resistor, Metal Film, 0.5W, 383ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55383R00FKEB70 vs CMF55383R00FKEB |
CMF55383R00FKEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 383 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55383R00FKEB70 vs CMF55383R00FKEB |