Part Details for CMF55383R00FKEA by Vishay Intertechnologies
Overview of CMF55383R00FKEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55383R00FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12Y3309
|
Newark | Cmf-55 383 1% T-1 Ea E3 |Vishay CMF55383R00FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 | Buy Now |
DISTI #
CMF55383R00FKEA
|
Avnet Americas | CMF-55 383 1% T-1 EA e3 - Tape and Reel (Alt: CMF55383R00FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 | Buy Now |
DISTI #
CMF55383R00FKEA
|
TTI | Metal Film Resistors - Through Hole 383 OHM 1% 100PPM 1/2W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0790 / $0.0980 | Buy Now |
Part Details for CMF55383R00FKEA
CMF55383R00FKEA CAD Models
CMF55383R00FKEA Part Data Attributes
|
CMF55383R00FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55383R00FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 383ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55383R00FKEA
This table gives cross-reference parts and alternative options found for CMF55383R00FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55383R00FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55383R00FKEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 383 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55383R00FKEA vs CMF55383R00FKEK |
CMF55383R00FKR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 383 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55383R00FKEA vs CMF55383R00FKR6 |
CMF55383R00FKRE70 | Fixed Resistor, Metal Film, 0.5W, 383ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55383R00FKEA vs CMF55383R00FKRE70 |
CMF55383R00FKR6 | Fixed Resistor, Metal Film, 0.5W, 383ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55383R00FKEA vs CMF55383R00FKR6 |
CMF55383R00FKRE | Fixed Resistor, Metal Film, 0.5W, 383ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55383R00FKEA vs CMF55383R00FKRE |
CMF55383R00FKEB70 | Fixed Resistor, Metal Film, 0.5W, 383ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55383R00FKEA vs CMF55383R00FKEB70 |
CMF55383R00FKRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 383 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55383R00FKEA vs CMF55383R00FKRE |
CMF55383R00FKEK | Fixed Resistor, Metal Film, 0.5W, 383ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55383R00FKEA vs CMF55383R00FKEK |
CMF55383R00FKEB | Fixed Resistor, Metal Film, 0.5W, 383ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55383R00FKEA vs CMF55383R00FKEB |
CMF55383R00FKEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 383 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55383R00FKEA vs CMF55383R00FKEB |