Part Details for CMF5533K000JNRE by Vishay Dale
Overview of CMF5533K000JNRE by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5533K000JNRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5533K000JNRE-ND
|
DigiKey | RES 33K OHM 1/2W 5% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1115 | Buy Now |
Part Details for CMF5533K000JNRE
CMF5533K000JNRE CAD Models
CMF5533K000JNRE Part Data Attributes
|
CMF5533K000JNRE
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF5533K000JNRE
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 33000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF5533K000JNRE
This table gives cross-reference parts and alternative options found for CMF5533K000JNRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5533K000JNRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-553302JT-00B14 | Res,Axial,Metal Film,33K Ohms,250WV,5% +/-Tol,200ppm TC | Vishay Intertechnologies | CMF5533K000JNRE vs CMF-553302JT-00B14 |
CMF5533K000JNRE88 | Fixed Resistor, Metal Film, 0.5W, 33000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5533K000JNRE vs CMF5533K000JNRE88 |
CMF0733K000JNEB | Fixed Resistor, Metal Film, 0.5W, 33000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5533K000JNRE vs CMF0733K000JNEB |
CMF0733K000JNBF | Fixed Resistor, Metal Film, 0.5W, 33000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5533K000JNRE vs CMF0733K000JNBF |
CMF5533K000JNRE | Fixed Resistor, Metal Film, 0.5W, 33000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5533K000JNRE vs CMF5533K000JNRE |
CMF-553302JT-00EB | Fixed Resistor, Metal Film, 0.5W, 33000ohm, 250V, 5% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF5533K000JNRE vs CMF-553302JT-00EB |
CMF5533K000JNBF | Fixed Resistor, Metal Film, 0.5W, 33000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5533K000JNRE vs CMF5533K000JNBF |