There are no models available for this part yet.
Overview of CMF55301K00BHR670 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF55301K00BHR670 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMF55301K00BHR670
|
Avnet Americas | CMF-55-70 301K .1% T-2 RE6 - Tape and Reel (Alt: CMF55301K00BHR670) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4814 | Buy Now |
CAD Models for CMF55301K00BHR670 by Vishay Intertechnologies
Part Data Attributes for CMF55301K00BHR670 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
40 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 8 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
301000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF55301K00BHR670
This table gives cross-reference parts and alternative options found for CMF55301K00BHR670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55301K00BHR670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55301K00BHRE | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 301000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55301K00BHR670 vs CMF55301K00BHRE |
CMF55301K00BHRE | Fixed Resistor, Metal Film, 0.5W, 301000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55301K00BHR670 vs CMF55301K00BHRE |
CMF55301K00BHRE70 | Fixed Resistor, Metal Film, 0.5W, 301000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55301K00BHR670 vs CMF55301K00BHRE70 |
CMF55301K00BHEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 301000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55301K00BHR670 vs CMF55301K00BHEB |
CMF55301K00BHEB70 | Fixed Resistor, Metal Film, 0.5W, 301000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55301K00BHR670 vs CMF55301K00BHEB70 |
CMF55301K00BHR6 | Fixed Resistor, Metal Film, 0.5W, 301000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55301K00BHR670 vs CMF55301K00BHR6 |
CMF55301K00BHR6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 301000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55301K00BHR670 vs CMF55301K00BHR6 |
CMF55301K00BHEA70 | Fixed Resistor, Metal Film, 0.5W, 301000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55301K00BHR670 vs CMF55301K00BHEA70 |
CMF55301K00BHEA | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 301000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55301K00BHR670 vs CMF55301K00BHEA |
CMF55301K00BHEB | Fixed Resistor, Metal Film, 0.5W, 301000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55301K00BHR670 vs CMF55301K00BHEB |