Part Details for CMF552M2000JNBF by Vishay Dale
Overview of CMF552M2000JNBF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF552M2000JNBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CMF552M2000JNBF-ND
|
DigiKey | RES 2.2M OHM 1/2W 5% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
100 In Stock |
|
$2.4750 / $7.6000 | Buy Now |
Part Details for CMF552M2000JNBF
CMF552M2000JNBF CAD Models
CMF552M2000JNBF Part Data Attributes
|
CMF552M2000JNBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF552M2000JNBF
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 2200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF552M2000JNBF
This table gives cross-reference parts and alternative options found for CMF552M2000JNBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF552M2000JNBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF552M2000JNRE | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 2200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552M2000JNBF vs CMF552M2000JNRE |
CMF552M2000JNRE | Fixed Resistor, Metal Film, 0.5W, 2200000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552M2000JNBF vs CMF552M2000JNRE |
CMF072M2000JNEA88 | Fixed Resistor, Metal Film, 0.5W, 2200000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF552M2000JNBF vs CMF072M2000JNEA88 |
CMF552M2000JNEB | Fixed Resistor, Metal Film, 0.5W, 2200000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552M2000JNBF vs CMF552M2000JNEB |
CMF552M2000JNEB | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 2200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552M2000JNBF vs CMF552M2000JNEB |
CMF552M2000JNEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 2200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552M2000JNBF vs CMF552M2000JNEA |
CMF552M2000JNR6 | Fixed Resistor, Metal Film, 0.5W, 2200000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552M2000JNBF vs CMF552M2000JNR6 |
CMF552M2000JNBF | Fixed Resistor, Metal Film, 0.5W, 2200000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552M2000JNBF vs CMF552M2000JNBF |
CMF-072204JT-00EA | Fixed Resistor, Metal Film, 0.5W, 2200000ohm, 250V, 5% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF552M2000JNBF vs CMF-072204JT-00EA |