Part Details for CMF552K8000BHEK by Vishay Intertechnologies
Overview of CMF552K8000BHEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF552K8000BHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF552K8000BHEK
|
Avnet Americas | CMF-55 2.8K .1% T-2 EK e3 - Bulk (Alt: CMF552K8000BHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6068 / $2.7918 | Buy Now |
DISTI #
71-CMF552K8000BHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-55 2.8K .1% T-2 EK E3 RoHS: Compliant | 65 |
|
$2.8400 / $5.1900 | Buy Now |
Part Details for CMF552K8000BHEK
CMF552K8000BHEK CAD Models
CMF552K8000BHEK Part Data Attributes
|
CMF552K8000BHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF552K8000BHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 2800ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF552K8000BHEK
This table gives cross-reference parts and alternative options found for CMF552K8000BHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF552K8000BHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF552K8000BHEA | Fixed Resistor, Metal Film, 0.5W, 2800ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K8000BHEK vs CMF552K8000BHEA |
CMF552K8000BHR670 | Fixed Resistor, Metal Film, 0.5W, 2800ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K8000BHEK vs CMF552K8000BHR670 |
CMF-552801BT-2EA | Fixed Resistor, Metal Film, 0.5W, 2800ohm, 250V, 0.1% +/-Tol, 50ppm/Cel | Vishay Intertechnologies | CMF552K8000BHEK vs CMF-552801BT-2EA |
CMF552K8000BHEA70 | Fixed Resistor, Metal Film, 0.5W, 2800ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF552K8000BHEK vs CMF552K8000BHEA70 |
CMF552K8000BHEK | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 2800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552K8000BHEK vs CMF552K8000BHEK |
CMF552K8000BHEB | Fixed Resistor, Metal Film, 0.5W, 2800ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K8000BHEK vs CMF552K8000BHEB |
CMF552K8000BHRE | Fixed Resistor, Metal Film, 0.5W, 2800ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K8000BHEK vs CMF552K8000BHRE |
CMF552K8000BHEB70 | Fixed Resistor, Metal Film, 0.5W, 2800ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF552K8000BHEK vs CMF552K8000BHEB70 |
CMF552K8000BHR6 | Fixed Resistor, Metal Film, 0.5W, 2800ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K8000BHEK vs CMF552K8000BHR6 |
CMF552K8000BHR6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 2800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552K8000BHEK vs CMF552K8000BHR6 |