Datasheets
CMF552K7400FKEK by:

RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for CMF552K7400FKEK by Vishay Dale

Overview of CMF552K7400FKEK by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CMF552K7400FKEK

Part # Distributor Description Stock Price Buy
DISTI # CMF552K7400FKEK-ND
DigiKey RES 2.74K OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk 100
In Stock
  • 1 $5.3000
  • 10 $4.5480
  • 25 $4.3848
  • 50 $4.0788
  • 100 $3.3854
  • 300 $3.0591
  • 500 $2.8042
  • 1,000 $2.5696
$2.5696 / $5.3000 Buy Now

Part Details for CMF552K7400FKEK

CMF552K7400FKEK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMF552K7400FKEK Part Data Attributes

CMF552K7400FKEK Vishay Dale
Buy Now Datasheet
Compare Parts:
CMF552K7400FKEK Vishay Dale RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Vishay
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Diameter 2.29 mm
Package Length 6.1 mm
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 2740 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Alternate Parts for CMF552K7400FKEK

This table gives cross-reference parts and alternative options found for CMF552K7400FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF552K7400FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMF552K7400FKEB Fixed Resistor, Metal Film, 0.5W, 2740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF552K7400FKEK vs CMF552K7400FKEB
CMF552K7400FKEA70 Fixed Resistor, Metal Film, 0.5W, 2740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies CMF552K7400FKEK vs CMF552K7400FKEA70
CMF552K7400FKEA RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF552K7400FKEK vs CMF552K7400FKEA
CMF552K7400FKEK Fixed Resistor, Metal Film, 0.5W, 2740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF552K7400FKEK vs CMF552K7400FKEK
CMF552K7400FKBF RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CMF552K7400FKEK vs CMF552K7400FKBF
CMF552K7400FKRE RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CMF552K7400FKEK vs CMF552K7400FKRE
CMF552K7400FKBF Fixed Resistor, Metal Film, 0.5W, 2740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF552K7400FKEK vs CMF552K7400FKBF
CMF552K7400FKEB RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF552K7400FKEK vs CMF552K7400FKEB
CMF552K7400FKR6 Fixed Resistor, Metal Film, 0.5W, 2740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF552K7400FKEK vs CMF552K7400FKR6

CMF552K7400FKEK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF552K7400FKEK by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF552K7400FKEK by Vishay Dale

Select Manufacturer
Which Manufacturer of CMF552K7400FKEK would you like to use for your alert(s)?
  • Please alert me when CMF552K7400FKEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF552K7400FKEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF552K7400FKEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF552K7400FKEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF552K7400FKEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF552K7400FKEK by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: