Part Details for CMF552K7000FKR6 by Vishay Intertechnologies
Overview of CMF552K7000FKR6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF552K7000FKR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF552K7000FKR6
|
Avnet Americas | CMF-55 2.7K 1% T-1 RE6 - Tape and Reel (Alt: CMF552K7000FKR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-CMF552.7K1%T1TR
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 2.7Kohms 1% RoHS: Not Compliant | 1996 |
|
$0.1180 / $0.5100 | Buy Now |
DISTI #
CMF552K7000FKR6
|
TTI | Metal Film Resistors - Through Hole 1/2W 2.7Kohms 1% Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for CMF552K7000FKR6
CMF552K7000FKR6 CAD Models
CMF552K7000FKR6 Part Data Attributes
|
CMF552K7000FKR6
Vishay Intertechnologies
Buy Now
|
Compare Parts:
CMF552K7000FKR6
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |