Part Details for CMF552K3700FHEK by Vishay Intertechnologies
Overview of CMF552K3700FHEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF552K3700FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P2961
|
Newark | Cmf-55 2.37K 1% T-2 Ek E3 |Vishay CMF552K3700FHEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1700 | Buy Now |
DISTI #
CMF552K3700FHEK
|
Avnet Americas | CMF-55 2.37K 1% T-2 EK e3 - Bulk (Alt: CMF552K3700FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3105 / $2.7918 | Buy Now |
DISTI #
CMF552K3700FHEK
|
TTI | Metal Film Resistors - Through Hole 1/2W 2.37Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.1580 / $0.1870 | Buy Now |
Part Details for CMF552K3700FHEK
CMF552K3700FHEK CAD Models
CMF552K3700FHEK Part Data Attributes
|
CMF552K3700FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF552K3700FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 2370ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF552K3700FHEK
This table gives cross-reference parts and alternative options found for CMF552K3700FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF552K3700FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF552K3700FHR6 | Fixed Resistor, Metal Film, 0.5W, 2370ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K3700FHEK vs CMF552K3700FHR6 |
CMF552K3700FHRE | Fixed Resistor, Metal Film, 0.5W, 2370ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K3700FHEK vs CMF552K3700FHRE |
CMF552K3700FHEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552K3700FHEK vs CMF552K3700FHEA |
CMF552K3700FHRE88 | Fixed Resistor, Metal Film, 0.5W, 2370ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K3700FHEK vs CMF552K3700FHRE88 |
CMF552K3700FHEA | Fixed Resistor, Metal Film, 0.5W, 2370ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K3700FHEK vs CMF552K3700FHEA |
CMF552K3700FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552K3700FHEK vs CMF552K3700FHEB |
CMF552K3700FHRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552K3700FHEK vs CMF552K3700FHRE |
CMF552K3700FHEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552K3700FHEK vs CMF552K3700FHEK |
CMF552K3700FHR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552K3700FHEK vs CMF552K3700FHR6 |
CMF552K3700FHRE70 | Fixed Resistor, Metal Film, 0.5W, 2370ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K3700FHEK vs CMF552K3700FHRE70 |