Part Details for CMF552K1800BEEB by Vishay Dale
Overview of CMF552K1800BEEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF552K1800BEEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF552K1800BEEB-ND
|
DigiKey | RES 2.18K OHM 1/2W 0.1% AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5951 | Buy Now |
Part Details for CMF552K1800BEEB
CMF552K1800BEEB CAD Models
CMF552K1800BEEB Part Data Attributes
|
CMF552K1800BEEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF552K1800BEEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 2180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF552K1800BEEB
This table gives cross-reference parts and alternative options found for CMF552K1800BEEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF552K1800BEEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF552K1800BERE | Fixed Resistor, Metal Film, 0.5W, 2180ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K1800BEEB vs CMF552K1800BERE |
CMF552K1800BERE | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 2180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552K1800BEEB vs CMF552K1800BERE |
CMF552K1800BEEA | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 2180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552K1800BEEB vs CMF552K1800BEEA |
CMF552K1800BEEB | Fixed Resistor, Metal Film, 0.5W, 2180ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K1800BEEB vs CMF552K1800BEEB |
CMF552K1800BEEA | Fixed Resistor, Metal Film, 0.5W, 2180ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K1800BEEB vs CMF552K1800BEEA |
CMF552K1800BER6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 2180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552K1800BEEB vs CMF552K1800BER6 |