Part Details for CMF552K0000FKEA by Vishay Intertechnologies
Overview of CMF552K0000FKEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF552K0000FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P6207
|
Newark | Cmf-55 2K 1% T-1 Ea E3 |Vishay CMF552K0000FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1270 | Buy Now |
DISTI #
CMF552K0000FKEA
|
Avnet Americas | CMF-55 2K 1% T-1 EA e3 - Tape and Reel (Alt: CMF552K0000FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0939 | Buy Now |
DISTI #
71-CMF552K0000FKEA
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-55 2K 1% T-1 EA e3 RoHS: Compliant | 0 |
|
$0.0960 / $0.5900 | Order Now |
|
Future Electronics | CMF Series Ø 2.29 x 6.1 mm 0.5 W 2 kOhm ±1 % ±100 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.0921 / $0.0974 | Buy Now |
DISTI #
CMF552K0000FKEA
|
Avnet Abacus | Resistor, 2 kOhm, � 1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: CMF552K0000FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMF552K0000FKEA
CMF552K0000FKEA CAD Models
CMF552K0000FKEA Part Data Attributes
|
CMF552K0000FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF552K0000FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF552K0000FKEA
This table gives cross-reference parts and alternative options found for CMF552K0000FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF552K0000FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF552K0000FKEK | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K0000FKEA vs CMF552K0000FKEK |
CMF552K0000FKEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552K0000FKEA vs CMF552K0000FKEA |
CMF552K0000FKBF | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K0000FKEA vs CMF552K0000FKBF |
CMF552K0000FKR670 | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K0000FKEA vs CMF552K0000FKR670 |
CMF552K0000FKEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552K0000FKEA vs CMF552K0000FKEK |
CMF552K0000FKRE | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K0000FKEA vs CMF552K0000FKRE |
CMF552K0000FKEB70 | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF552K0000FKEA vs CMF552K0000FKEB70 |
CMF552K0000FKEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552K0000FKEA vs CMF552K0000FKEB |
CMF552K0000FKR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552K0000FKEA vs CMF552K0000FKR6 |
CMF552K0000FKRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552K0000FKEA vs CMF552K0000FKRE |