Part Details for CMF55280R00BERE by Vishay Intertechnologies
Overview of CMF55280R00BERE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55280R00BERE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T0067
|
Newark | Cmf-55 280 .1% T-9 R36 |Vishay CMF55280R00BERE RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 | Buy Now |
DISTI #
CMF55280R00BERE
|
Avnet Americas | CMF-55 280 .1% T-9 R36 - Tape and Reel (Alt: CMF55280R00BERE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 / $0.4512 | Buy Now |
Part Details for CMF55280R00BERE
CMF55280R00BERE CAD Models
CMF55280R00BERE Part Data Attributes
|
CMF55280R00BERE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55280R00BERE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 280ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55280R00BERE
This table gives cross-reference parts and alternative options found for CMF55280R00BERE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55280R00BERE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55280R00BER6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 280 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55280R00BERE vs CMF55280R00BER6 |
CMF55280R00BEBF | Fixed Resistor, Metal Film, 0.5W, 280ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55280R00BERE vs CMF55280R00BEBF |
CMF55280R00BEBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 280 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55280R00BERE vs CMF55280R00BEBF |
CMF55280R00BEEK | Fixed Resistor, Metal Film, 0.5W, 280ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55280R00BERE vs CMF55280R00BEEK |
CMF55280R00BER6 | Fixed Resistor, Metal Film, 0.5W, 280ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55280R00BERE vs CMF55280R00BER6 |
CMF55280R00BEEA | Fixed Resistor, Metal Film, 0.5W, 280ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55280R00BERE vs CMF55280R00BEEA |
CMF55280R00BERE | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 280 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55280R00BERE vs CMF55280R00BERE |
CMF55280R00BEEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 280 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55280R00BERE vs CMF55280R00BEEB |