Part Details for CMF5527K400FHEB by Vishay Dale
Overview of CMF5527K400FHEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5527K400FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF27.4KHFCT-ND
|
DigiKey | RES 27.4K OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1234 In Stock |
|
$0.1431 / $0.6100 | Buy Now |
Part Details for CMF5527K400FHEB
CMF5527K400FHEB CAD Models
CMF5527K400FHEB Part Data Attributes
|
CMF5527K400FHEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF5527K400FHEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 27400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5527K400FHEB
This table gives cross-reference parts and alternative options found for CMF5527K400FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5527K400FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5527K400FHRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 27400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5527K400FHEB vs CMF5527K400FHRE |
CMF5527K400FHR6 | Fixed Resistor, Metal Film, 0.5W, 27400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5527K400FHEB vs CMF5527K400FHR6 |
CMF5527K400FHEB | Fixed Resistor, Metal Film, 0.5W, 27400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5527K400FHEB vs CMF5527K400FHEB |
CMF5527K400FHEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 27400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5527K400FHEB vs CMF5527K400FHEA |
CMF5527K400FHBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 27400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5527K400FHEB vs CMF5527K400FHBF |
CMF5527K400FHR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 27400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5527K400FHEB vs CMF5527K400FHR6 |
CMF5527K400FHEA88 | Fixed Resistor, Metal Film, 0.5W, 27400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5527K400FHEB vs CMF5527K400FHEA88 |
CMF5527K400FHEA | Fixed Resistor, Metal Film, 0.5W, 27400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5527K400FHEB vs CMF5527K400FHEA |