Part Details for CMF5526K700FKRE by Vishay Dale
Overview of CMF5526K700FKRE by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5526K700FKRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5526K700FKRE-ND
|
DigiKey | RES 26.7K OHM 1/2W 1% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0941 | Buy Now |
Part Details for CMF5526K700FKRE
CMF5526K700FKRE CAD Models
CMF5526K700FKRE Part Data Attributes
|
CMF5526K700FKRE
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF5526K700FKRE
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 26700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5526K700FKRE
This table gives cross-reference parts and alternative options found for CMF5526K700FKRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5526K700FKRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF5526K700FKBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 26700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF5526K700FKRE vs CMF5526K700FKBF |
CMF5526K700FKEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 26700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF5526K700FKRE vs CMF5526K700FKEB |
CMF5526K700FKEB88 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 26700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF5526K700FKRE vs CMF5526K700FKEB88 |
CMF5526K700FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 26700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5526K700FKRE vs CMF5526K700FKEA |
CMF5526K700FKRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 26700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5526K700FKRE vs CMF5526K700FKRE |
CMF5526K700FKR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 26700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5526K700FKRE vs CMF5526K700FKR6 |
CMF5526K700FKEB70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 26700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF5526K700FKRE vs CMF5526K700FKEB70 |
CMF5526K700FKEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 26700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5526K700FKRE vs CMF5526K700FKEK |
CMF5526K700FKBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 26700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5526K700FKRE vs CMF5526K700FKBF |
CMF5526K700FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 26700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5526K700FKRE vs CMF5526K700FKEB |