CMF55267R00FHRE70
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 0.5W, 267ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CMF55267R00FHRE70 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CMF55267R00FHRE70 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 47AJ5554
Newark Cmf-55-70 267 1% T-2 R36 |Vishay CMF55267R00FHRE70 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1290
$0.1290 Buy Now
DISTI # CMF55267R00FHRE70
Avnet Americas CMF-55-70 267 1% T-2 R36 - Tape and Reel (Alt: CMF55267R00FHRE70) Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1255
  • 10,000 $0.1237
  • 20,000 $0.1210
  • 30,000 $0.1184
  • 40,000 $0.1157
  • 50,000 $0.1139
  • 500,000 $0.1113
$0.1113 / $0.1255 Buy Now
DISTI # 71-CMF55267R00FHRE70
Mouser Electronics Metal Film Resistors - Through Hole CMF-55-70 267 1% T-2 R36 0
  • 1 $0.6300
  • 10 $0.4500
  • 100 $0.2340
  • 500 $0.1620
  • 1,000 $0.1260
  • 5,000 $0.1210
  • 10,000 $0.1120
$0.1120 / $0.6300 Order Now

CAD Models for CMF55267R00FHRE70 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMF55267R00FHRE70 by Vishay Intertechnologies

CMF55267R00FHRE70
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
40 Weeks
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.29 mm
Package Length
6.1 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
267 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. CMF55267R00FHRE70
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.5W, 267ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CMF55267R00FHRE70

This table gives cross-reference parts and alternative options found for CMF55267R00FHRE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55267R00FHRE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMF55267R00FHEB Fixed Resistor, Metal Film, 0.5W, 267ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF55267R00FHRE70 vs CMF55267R00FHEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF55267R00FHRE70 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF55267R00FHRE70 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CMF55267R00FHRE70 would you like to use for your alert(s)?
  • Please alert me when CMF55267R00FHRE70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF55267R00FHRE70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF55267R00FHRE70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF55267R00FHRE70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF55267R00FHRE70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF55267R00FHRE70 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: