CMF55267R00FHEB
Description: Fixed Resistor, Metal Film, 0.5W, 267ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CMF55267R00FHEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CMF55267R00FHEB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 68P4972
Newark Cmf-55 267 1% T-2 Eb E3 |Vishay CMF55267R00FHEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1580
  • 5,000 $0.1490
  • 10,000 $0.1300
  • 20,000 $0.1160
  • 30,000 $0.1070
  • 50,000 $0.0970
$0.0970 / $0.1580 Buy Now
DISTI # CMF55267R00FHEB
Avnet Americas CMF-55 267 1% T-2 EB e3 - Tape and Reel (Alt: CMF55267R00FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.2144
  • 2,000 $0.2075
  • 4,000 $0.2006
  • 6,000 $0.1163
  • 8,000 $0.1118
  • 10,000 $0.0895
  • 100,000 $0.0851
$0.0851 / $0.2144 Buy Now
DISTI # 71-CMF55267R00FHEB
Mouser Electronics Metal Film Resistors - Through Hole 1/2watt 267ohm 1% 50ppm RoHS: Compliant 4108
  • 1 $0.6100
  • 10 $0.3790
  • 100 $0.2270
  • 500 $0.2050
  • 1,000 $0.1590
  • 2,000 $0.1530
  • 10,000 $0.1110
  • 25,000 $0.1080
  • 50,000 $0.1070
$0.1070 / $0.6100 Buy Now

CAD Models for CMF55267R00FHEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMF55267R00FHEB by Vishay Intertechnologies

CMF55267R00FHEB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
40 Weeks
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.64 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.29 mm
Package Length
6.1 mm
Package Style
Axial
Packing Method
TR, 7.5 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
267 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. CMF55267R00FHEB
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.5W, 267ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF55267R00FHEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF55267R00FHEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CMF55267R00FHEB would you like to use for your alert(s)?
  • Please alert me when CMF55267R00FHEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF55267R00FHEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF55267R00FHEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF55267R00FHEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF55267R00FHEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF55267R00FHEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: