Part Details for CMF55243K00FEBF by Vishay Dale
Overview of CMF55243K00FEBF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55243K00FEBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF55243K00FEBF-ND
|
DigiKey | RES 243K OHM 1/2W 1% AXIAL Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Limited Supply - Call |
|
$3.3197 | Buy Now |
Part Details for CMF55243K00FEBF
CMF55243K00FEBF CAD Models
CMF55243K00FEBF Part Data Attributes
|
CMF55243K00FEBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF55243K00FEBF
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 243000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55243K00FEBF
This table gives cross-reference parts and alternative options found for CMF55243K00FEBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55243K00FEBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF55243K00FEEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 243000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF55243K00FEBF vs CMF55243K00FEEK |
CMF-552433FT-9B14 | Vishay Intertechnologies | Check for Price | Res,Axial,Metal Film,243K Ohms,250WV,1% +/-Tol,25ppm TC | CMF55243K00FEBF vs CMF-552433FT-9B14 |
CMF55243K00FER670 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 243000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF55243K00FEBF vs CMF55243K00FER670 |
CMF55243K00FEBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 243000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF55243K00FEBF vs CMF55243K00FEBF |