Part Details for CMF55221R00FHBF by Vishay Intertechnologies
Overview of CMF55221R00FHBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55221R00FHBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H3974
|
Newark | Resistor, metal Film,221Ohms,250Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay CMF55221R00FHBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.8700 | Buy Now |
DISTI #
CMF55221R00FHBF
|
Avnet Americas | CMF-55 221 1% T-2 B14 - Bulk (Alt: CMF55221R00FHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 / $2.7918 | Buy Now |
DISTI #
71-CMF55-221
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 221ohms 1% RoHS: Not Compliant | 250 |
|
$0.1790 / $0.6600 | Buy Now |
DISTI #
C1S803605400321
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 98 |
|
$0.4846 | Buy Now |
Part Details for CMF55221R00FHBF
CMF55221R00FHBF CAD Models
CMF55221R00FHBF Part Data Attributes
|
CMF55221R00FHBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55221R00FHBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 221ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55221R00FHBF
This table gives cross-reference parts and alternative options found for CMF55221R00FHBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55221R00FHBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55221R00FHBF70 | Fixed Resistor, Metal Film, 0.5W, 221ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55221R00FHBF vs CMF55221R00FHBF70 |
CMF55221R00FHR6 | Fixed Resistor, Metal Film, 0.5W, 221ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55221R00FHBF vs CMF55221R00FHR6 |
CMF55221R00FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 221 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55221R00FHBF vs CMF55221R00FHEB |
CMF55221R00FHEK | Fixed Resistor, Metal Film, 0.5W, 221ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55221R00FHBF vs CMF55221R00FHEK |
CMF55221R00FHR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 221 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55221R00FHBF vs CMF55221R00FHR6 |
CMF55221R00FHRE | Fixed Resistor, Metal Film, 0.5W, 221ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55221R00FHBF vs CMF55221R00FHRE |
CMF55221R00FHEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 221 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55221R00FHBF vs CMF55221R00FHEA |
CMF55221R00FHEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 221 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55221R00FHBF vs CMF55221R00FHEK |
CMF55221R00FHEK70 | Fixed Resistor, Metal Film, 0.5W, 221ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55221R00FHBF vs CMF55221R00FHEK70 |
CMF55221R00FHEA | Fixed Resistor, Metal Film, 0.5W, 221ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55221R00FHBF vs CMF55221R00FHEA |