Part Details for CMF55220K00JHRE by Vishay Dale
Overview of CMF55220K00JHRE by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55220K00JHRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF55220K00JHRE-ND
|
DigiKey | RES 220K OHM 1/2W 5% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1075 | Buy Now |
Part Details for CMF55220K00JHRE
CMF55220K00JHRE CAD Models
CMF55220K00JHRE Part Data Attributes
|
CMF55220K00JHRE
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF55220K00JHRE
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 5 %, 50 ppm, 220000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF55220K00JHRE
This table gives cross-reference parts and alternative options found for CMF55220K00JHRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55220K00JHRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-552203JT-2R36 | Res,Axial,Metal Film,220K Ohms,250WV,5% +/-Tol,50ppm TC | Vishay Intertechnologies | CMF55220K00JHRE vs CMF-552203JT-2R36 |
CMF55220K00JHBF | Fixed Resistor, Metal Film, 0.5W, 220000ohm, 250V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55220K00JHRE vs CMF55220K00JHBF |
CMF55220K00JHEK88 | Fixed Resistor, Metal Film, 0.5W, 220000ohm, 250V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55220K00JHRE vs CMF55220K00JHEK88 |
CMF55220K00JHBF | RESISTOR, METAL FILM, 0.5 W, 5 %, 50 ppm, 220000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55220K00JHRE vs CMF55220K00JHBF |
CMF55220K00JHRE | Fixed Resistor, Metal Film, 0.5W, 220000ohm, 250V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55220K00JHRE vs CMF55220K00JHRE |
CMF55220K00JHEA | Fixed Resistor, Metal Film, 0.5W, 220000ohm, 250V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55220K00JHRE vs CMF55220K00JHEA |
CMF55220K00JHEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 50 ppm, 220000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55220K00JHRE vs CMF55220K00JHEA |
CMF55220K00JHEK | RESISTOR, METAL FILM, 0.5 W, 5 %, 50 ppm, 220000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55220K00JHRE vs CMF55220K00JHEK |
CMF55220K00JHEK | Fixed Resistor, Metal Film, 0.5W, 220000ohm, 250V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55220K00JHRE vs CMF55220K00JHEK |